Rohde & Schwarz NGU Series Source Meter, 20 V, 1-Channel, 3 A, 20 W Output

RS Stock No.: 285-7515Brand: Rohde & SchwarzManufacturers Part No.: NGU411-G
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

NGU

Source Meter Function

Power Supply

Number of Channels

1

Source Voltage Range

20 V

Source Current Range

3 A

Output Power

20 W

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 2,727.874

BD 2,727.874 Each (Exc. Vat)

BD 3,000.661

BD 3,000.661 Each (inc. VAT)

Rohde & Schwarz NGU Series Source Meter, 20 V, 1-Channel, 3 A, 20 W Output

BD 2,727.874

BD 2,727.874 Each (Exc. Vat)

BD 3,000.661

BD 3,000.661 Each (inc. VAT)

Rohde & Schwarz NGU Series Source Meter, 20 V, 1-Channel, 3 A, 20 W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NGU

Source Meter Function

Power Supply

Number of Channels

1

Source Voltage Range

20 V

Source Current Range

3 A

Output Power

20 W

Country of Origin

Czech Republic