Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Rohde & Schwarz NGU Series Source Meter, –20 to +20 V, 1-Channel, 1 → 3 A, 20 W Output

RS Stock No.: 285-7513Brand: Rohde & SchwarzManufacturers Part No.: NGU411
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

NGU

Source Meter Function

EasyRamp

Number of Channels

1

Source Voltage Range

–20 to +20 V

Source Current Range

1 → 3 A

Output Power

20 W

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 2,348.876

BD 2,348.876 Each (Exc. Vat)

BD 2,583.764

BD 2,583.764 Each (inc. VAT)

Rohde & Schwarz NGU Series Source Meter, –20 to +20 V, 1-Channel, 1 → 3 A, 20 W Output

BD 2,348.876

BD 2,348.876 Each (Exc. Vat)

BD 2,583.764

BD 2,583.764 Each (inc. VAT)

Rohde & Schwarz NGU Series Source Meter, –20 to +20 V, 1-Channel, 1 → 3 A, 20 W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NGU

Source Meter Function

EasyRamp

Number of Channels

1

Source Voltage Range

–20 to +20 V

Source Current Range

1 → 3 A

Output Power

20 W

Country of Origin

Czech Republic