Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz RT-ZHD Oscilloscope Probe, Voltage Type, 200MHz, 25:1, 250:1, BNC Connector

RS Stock No.: 201-1873Brand: Rohde & SchwarzManufacturers Part No.: RT-ZHD07
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

25:1, 250:1

Bandwidth

200MHz

Connector Type

BNC

Model Number p

RT-ZHD

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 1,530.155

BD 1,530.155 Each (Exc. Vat)

BD 1,683.171

BD 1,683.171 Each (inc. VAT)

Rohde & Schwarz RT-ZHD Oscilloscope Probe, Voltage Type, 200MHz, 25:1, 250:1, BNC Connector

BD 1,530.155

BD 1,530.155 Each (Exc. Vat)

BD 1,683.171

BD 1,683.171 Each (inc. VAT)

Rohde & Schwarz RT-ZHD Oscilloscope Probe, Voltage Type, 200MHz, 25:1, 250:1, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

25:1, 250:1

Bandwidth

200MHz

Connector Type

BNC

Model Number p

RT-ZHD

Country of Origin

Czech Republic