Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz RT-ZI10 Oscilloscope Probe, Voltage Type, 500MHz, 10:1, BNC Connector

RS Stock No.: 125-9487Brand: Rohde & SchwarzManufacturers Part No.: RT-ZI10
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

1kV

Connector Type

BNC

Model Number p

RT-ZI10

Model Number (p)

RT-ZI10

Number of Probes

1

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

Germany

Product details

RT-ZI10 Standard Voltage Probe, 500 MHz

Probe interface: BNC, 1 MΩ, isolated
Suitable for use with the ScopeRider RTH1002 (125-9462) and RTH1004 (125-9463) handheld digital oscilloscopes.

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System

You may be interested in
Stock information temporarily unavailable.

BD 210.688

BD 210.688 Each (Exc. Vat)

BD 231.757

BD 231.757 Each (inc. VAT)

Rohde & Schwarz RT-ZI10 Oscilloscope Probe, Voltage Type, 500MHz, 10:1, BNC Connector

BD 210.688

BD 210.688 Each (Exc. Vat)

BD 231.757

BD 231.757 Each (inc. VAT)

Rohde & Schwarz RT-ZI10 Oscilloscope Probe, Voltage Type, 500MHz, 10:1, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Voltage

Attenuation

10:1

Bandwidth

500MHz

Maximum Common Mode Input Voltage

1kV

Connector Type

BNC

Model Number p

RT-ZI10

Model Number (p)

RT-ZI10

Number of Probes

1

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Country of Origin

Germany

Product details

RT-ZI10 Standard Voltage Probe, 500 MHz

Probe interface: BNC, 1 MΩ, isolated
Suitable for use with the ScopeRider RTH1002 (125-9462) and RTH1004 (125-9463) handheld digital oscilloscopes.

Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System

You may be interested in