Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
1GHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
250 Msps
Screen Size
10.1in
Series
RTA4000
Record Length
200M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
3.3kg
Dimensions
390 x 152 x 220mm
Vertical Resolution
16 bit
Maximum Time Base
500s/div
Minimum Time Base
0.5ns/div
Rise Time
5ns
Country of Origin
Czech Republic
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
1GHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
UKAS
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
250 Msps
Screen Size
10.1in
Series
RTA4000
Record Length
200M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
3.3kg
Dimensions
390 x 152 x 220mm
Vertical Resolution
16 bit
Maximum Time Base
500s/div
Minimum Time Base
0.5ns/div
Rise Time
5ns
Country of Origin
Czech Republic