Rohde & Schwarz RTB-BNDL RTB2000 Series, 300MHz Bench Oscilloscope Bundle, 4 Analogue Channels

RS Stock No.: 250-3877Brand: Rohde & SchwarzManufacturers Part No.: RTB-BNDLDistrelec Article No.: 30319412
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Sampling

Series

RTB2000

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

BD 2,037.162

BD 2,037.162 Each (Exc. Vat)

BD 2,240.878

BD 2,240.878 Each (inc. VAT)

Rohde & Schwarz RTB-BNDL RTB2000 Series, 300MHz Bench Oscilloscope Bundle, 4 Analogue Channels

Calibration type

BD 2,037.162

BD 2,037.162 Each (Exc. Vat)

BD 2,240.878

BD 2,240.878 Each (inc. VAT)

Rohde & Schwarz RTB-BNDL RTB2000 Series, 300MHz Bench Oscilloscope Bundle, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Sampling

Series

RTB2000

Digital/Analogue

Digital

Country of Origin

Romania