Rohde & Schwarz RTB2004 RTB2000 Series, 300MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
300MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1.25 Gsps, 2.5 Gsps
Screen Size
10.1in
Series
RTB2000
Record Length
20 M samples, 10 (Digital) M samples
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
2.5kg
Dimensions
390 x 152 x 220mm
Vertical Resolution
16 bit
Maximum Time Base
500s/div
Minimum Time Base
1ns/div
Safety Category
CAT II 400V, CAT III 400V, CAT IV 400V
Rise Time
<5ns
Display Type
Capacitive Touch Display
Power Source
Mains
Country of Origin
Czech Republic
BD 3,264.723
BD 3,264.723 Each (Exc. Vat)
BD 3,591.195
BD 3,591.195 Each (inc. VAT)
Calibration type
No Calibration
1
BD 3,264.723
BD 3,264.723 Each (Exc. Vat)
BD 3,591.195
BD 3,591.195 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
300MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1.25 Gsps, 2.5 Gsps
Screen Size
10.1in
Series
RTB2000
Record Length
20 M samples, 10 (Digital) M samples
Maximum Vertical Sensitivity
5V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
2.5kg
Dimensions
390 x 152 x 220mm
Vertical Resolution
16 bit
Maximum Time Base
500s/div
Minimum Time Base
1ns/div
Safety Category
CAT II 400V, CAT III 400V, CAT IV 400V
Rise Time
<5ns
Display Type
Capacitive Touch Display
Power Source
Mains
Country of Origin
Czech Republic