Rohde & Schwarz RTC1002 RTC1000 Series, 50MHz Bench Oscilloscope, 2 Analogue Channels

Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
7ns
Display Type
VGA Colour
Distrelec Product Id
30101689
Country of Origin
Czech Republic
BD 590.788
BD 590.788 Each (Exc. Vat)
BD 649.867
BD 649.867 Each (inc. VAT)
Calibration type
No Calibration
1
BD 590.788
BD 590.788 Each (Exc. Vat)
BD 649.867
BD 649.867 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzBandwidth
50MHz
Number of Analogue Channels
2
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2 Gsps
Screen Size
6.5in
Series
RTC1000
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Minimum Vertical Sensitivity
1mV/div
Weight
1.7kg
Plug Type
Type A - North American/Japanese 2-blade, Type B - North American 3-pin
Dimensions
285 x 140 x 175mm
Vertical Resolution
8 bit, 16 bit
Maximum Time Base
100s/div
Minimum Time Base
1ns/div
Rise Time
7ns
Display Type
VGA Colour
Distrelec Product Id
30101689
Country of Origin
Czech Republic