Rohde & Schwarz RTC1002 RTC1000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 187-3724Brand: Rohde & SchwarzManufacturers Part No.: RTC1K-COM2Distrelec Article No.: 30152656
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Sample Rate Random

2 Gsps

Screen Size

6.5in

Series

RTC1000

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Display Type

VGA Colour

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 1,678.622

BD 1,678.622 Each (Exc. Vat)

BD 1,846.484

BD 1,846.484 Each (inc. VAT)

Rohde & Schwarz RTC1002 RTC1000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

BD 1,678.622

BD 1,678.622 Each (Exc. Vat)

BD 1,846.484

BD 1,846.484 Each (inc. VAT)

Rohde & Schwarz RTC1002 RTC1000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Sample Rate Random

2 Gsps

Screen Size

6.5in

Series

RTC1000

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Display Type

VGA Colour

Country of Origin

Czech Republic