Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz RTM-BNDL RTM3000 Series, 500MHz Bench Oscilloscope Bundle, 4 Analogue Channels - RS Calibrated

RS Stock No.: 280-6586Brand: Rohde & SchwarzManufacturers Part No.: RTM-BNDL
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Calibrated

RSCAL

Oscilloscope Type

Bench

Oscilloscope Form

Digital Sampling

Series

RTM3000

Digital/Analogue

Analogue, Digital

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz RTM-BNDL RTM3000 Series, 500MHz Bench Oscilloscope Bundle, 4 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Rohde & Schwarz RTM-BNDL RTM3000 Series, 500MHz Bench Oscilloscope Bundle, 4 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Calibrated

RSCAL

Oscilloscope Type

Bench

Oscilloscope Form

Digital Sampling

Series

RTM3000

Digital/Analogue

Analogue, Digital

Country of Origin

Czech Republic