Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rohde & Schwarz RTM3004 RTM3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.: 179-6228Brand: Rohde & SchwarzManufacturers Part No.: RTM3K-34
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

10.1in

Series

RTM3000

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Plug Type

Type A - North American/Japanese 2-blade

Vertical Resolution

10 bit, 16 bit

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

1ns

Display Type

Capacitive Touch Display

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Rohde & Schwarz RTM3004 RTM3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Rohde & Schwarz RTM3004 RTM3000 Series, 350MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Sample Rate Random

2.5 Gsps, 5 Gsps

Screen Size

10.1in

Series

RTM3000

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

0.5mV/div

Plug Type

Type A - North American/Japanese 2-blade

Vertical Resolution

10 bit, 16 bit

Minimum Time Base

0.5ns/div

Safety Category

CAT III 1000V

Rise Time

1ns

Display Type

Capacitive Touch Display

Country of Origin

Czech Republic