Technical Document
Specifications
Brand
Rohde & SchwarzForm Factor
Handheld
Frequency Range
2MHz → 4GHz
Number of Test Ports
1
Test Port Connector Type
N Type Female
Number of Sweep Points
711
Test Port Power
-3dBm to -30dBm
Country of Origin
Malaysia
BD 4,873.240
BD 4,873.240 Each (Exc. Vat)
BD 5,360.564
BD 5,360.564 Each (inc. VAT)
1
BD 4,873.240
BD 4,873.240 Each (Exc. Vat)
BD 5,360.564
BD 5,360.564 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Rohde & SchwarzForm Factor
Handheld
Frequency Range
2MHz → 4GHz
Number of Test Ports
1
Test Port Connector Type
N Type Female
Number of Sweep Points
711
Test Port Power
-3dBm to -30dBm
Country of Origin
Malaysia