ROHM Switching Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R

RS Stock No.: 168-0405Brand: ROHMManufacturers Part No.: 1SS400SMT2R
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

EMD, SC-79, SOD-523

Pin Count

2

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.7mm

Dimensions

1.25 x 0.85 x 0.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 88.000

BD 0.011 Each (On a Reel of 8000) (Exc. Vat)

BD 96.800

BD 0.012 Each (On a Reel of 8000) (inc. VAT)

ROHM Switching Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R

BD 88.000

BD 0.011 Each (On a Reel of 8000) (Exc. Vat)

BD 96.800

BD 0.012 Each (On a Reel of 8000) (inc. VAT)

ROHM Switching Diode, 2-Pin EMD, SC-79, SOD-523 1SS400SMT2R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

EMD, SC-79, SOD-523

Pin Count

2

Maximum Operating Temperature

+150 °C

Length

1.25mm

Width

0.85mm

Height

0.7mm

Dimensions

1.25 x 0.85 x 0.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more