ROHM 2SA1774E3HZGTLQ PNP Transistor, 150 mA, -50 V, 3-Pin EMT3

RS Stock No.: 267-2251Brand: ROHMManufacturers Part No.: 2SA1774E3HZGTLQ
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 82.500

BD 0.028 Each (On a Reel of 3000) (Exc. Vat)

BD 90.750

BD 0.031 Each (On a Reel of 3000) (inc. VAT)

ROHM 2SA1774E3HZGTLQ PNP Transistor, 150 mA, -50 V, 3-Pin EMT3

BD 82.500

BD 0.028 Each (On a Reel of 3000) (Exc. Vat)

BD 90.750

BD 0.031 Each (On a Reel of 3000) (inc. VAT)

ROHM 2SA1774E3HZGTLQ PNP Transistor, 150 mA, -50 V, 3-Pin EMT3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 6000BD 0.028BD 82.500
9000 - 21000BD 0.022BD 66.000
24000 - 42000BD 0.022BD 66.000
45000+BD 0.022BD 66.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more