Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-12 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3
Stock information temporarily unavailable.
BD 165.000
BD 0.055 Each (On a Reel of 3000) (Exc. Vat)
BD 181.500
BD 0.061 Each (On a Reel of 3000) (inc. VAT)
ROHM 2SA2018E3HZGTL PNP Transistor, 500 mA, -12 V, 3-Pin EMT3
3000
BD 165.000
BD 0.055 Each (On a Reel of 3000) (Exc. Vat)
BD 181.500
BD 0.061 Each (On a Reel of 3000) (inc. VAT)
ROHM 2SA2018E3HZGTL PNP Transistor, 500 mA, -12 V, 3-Pin EMT3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3000 - 6000 | BD 0.055 | BD 165.000 |
9000 - 21000 | BD 0.050 | BD 148.500 |
24000 - 42000 | BD 0.050 | BD 148.500 |
45000+ | BD 0.044 | BD 132.000 |
Technical Document
Specifications
Brand
ROHMTransistor Type
PNP
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
-12 V
Package Type
EMT3
Mounting Type
Surface Mount
Pin Count
3