ROHM 2SAR512RHZGTL PNP Bipolar Transistor, 2 A, -30 V, 3-Pin SOT-346T

RS Stock No.: 264-935Brand: ROHMManufacturers Part No.: 2SAR512RHZGTL
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.700

BD 0.308 Each (Supplied as a Tape) (Exc. Vat)

BD 8.470

BD 0.339 Each (Supplied as a Tape) (inc. VAT)

ROHM 2SAR512RHZGTL PNP Bipolar Transistor, 2 A, -30 V, 3-Pin SOT-346T
Select packaging type

BD 7.700

BD 0.308 Each (Supplied as a Tape) (Exc. Vat)

BD 8.470

BD 0.339 Each (Supplied as a Tape) (inc. VAT)

ROHM 2SAR512RHZGTL PNP Bipolar Transistor, 2 A, -30 V, 3-Pin SOT-346T

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Tape
25 - 75BD 0.308BD 7.700
100 - 225BD 0.292BD 7.288
250+BD 0.270BD 6.738

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

-30 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more