ROHM 2SAR513RHZGTL PNP Transistor, -1 A, -50 V SOT-346T

RS Stock No.: 255-7650Brand: ROHMManufacturers Part No.: 2SAR513RHZGTL
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 264.000

BD 0.088 Each (On a Reel of 3000) (Exc. Vat)

BD 290.400

BD 0.097 Each (On a Reel of 3000) (inc. VAT)

ROHM 2SAR513RHZGTL PNP Transistor, -1 A, -50 V SOT-346T

BD 264.000

BD 0.088 Each (On a Reel of 3000) (Exc. Vat)

BD 290.400

BD 0.097 Each (On a Reel of 3000) (inc. VAT)

ROHM 2SAR513RHZGTL PNP Transistor, -1 A, -50 V SOT-346T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-346T

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more