ROHM 2SCR553P5T100 NPN Transistor, 2 A, 50 V, 3 + Tab-Pin SOT-89

RS Stock No.: 128-8840Brand: ROHMManufacturers Part No.: 2SCR553P5T100
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

180

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

4.7 x 2.7 x 1.4mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.125

BD 0.165 Each (In a Pack of 25) (Exc. Vat)

BD 4.537

BD 0.181 Each (In a Pack of 25) (inc. VAT)

ROHM 2SCR553P5T100 NPN Transistor, 2 A, 50 V, 3 + Tab-Pin SOT-89
Select packaging type

BD 4.125

BD 0.165 Each (In a Pack of 25) (Exc. Vat)

BD 4.537

BD 0.181 Each (In a Pack of 25) (inc. VAT)

ROHM 2SCR553P5T100 NPN Transistor, 2 A, 50 V, 3 + Tab-Pin SOT-89
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.165BD 4.125
125 - 225BD 0.148BD 3.712
250 - 1225BD 0.132BD 3.300
1250 - 2475BD 0.116BD 2.888
2500+BD 0.116BD 2.888

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

180

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

4.7 x 2.7 x 1.4mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more