Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BA6287F-E2, Brushed Motor Driver IC 8-Pin, SOP

RS Stock No.: 167-7333Brand: ROHMManufacturers Part No.: BA6287F-E2
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Configuration

H Bridge

Maximum Output Current

1A

Maximum Supply Voltage

15 V

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

4.5 V

Series

BA6287F

Height

1.39mm

Width

4.4mm

Product Height

1.39mm

Minimum Operating Temperature

-25 °C

Dimensions

5 x 4.4 x 1.39mm

Product Width

4.4mm

Maximum Operating Temperature

+75 °C

Length

5mm

Product Length

5mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.568

BD 0.457 Each (In a Pack of 10) (Exc. Vat)

BD 5.025

BD 0.503 Each (In a Pack of 10) (inc. VAT)

ROHM BA6287F-E2, Brushed Motor Driver IC 8-Pin, SOP

BD 4.568

BD 0.457 Each (In a Pack of 10) (Exc. Vat)

BD 5.025

BD 0.503 Each (In a Pack of 10) (inc. VAT)

ROHM BA6287F-E2, Brushed Motor Driver IC 8-Pin, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.457BD 4.568
50 - 190BD 0.441BD 4.410
200+BD 0.430BD 4.305

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Full Bridge

Configuration

H Bridge

Maximum Output Current

1A

Maximum Supply Voltage

15 V

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

4.5 V

Series

BA6287F

Height

1.39mm

Width

4.4mm

Product Height

1.39mm

Minimum Operating Temperature

-25 °C

Dimensions

5 x 4.4 x 1.39mm

Product Width

4.4mm

Maximum Operating Temperature

+75 °C

Length

5mm

Product Length

5mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more