Technical Document
Specifications
Brand
ROHMMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
15 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±1%
Load Regulation
150 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220FP
Pin Count
3
Output Type
Fixed
Dimensions
10 x 4.5 x 17mm
Maximum Operating Temperature
+125 °C
Height
17mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Input Voltage
25 V
Length
10mm
Width
4.5mm
BD 7.892
BD 1.578 Each (In a Pack of 5) (Exc. Vat)
BD 8.681
BD 1.736 Each (In a Pack of 5) (inc. VAT)
5
BD 7.892
BD 1.578 Each (In a Pack of 5) (Exc. Vat)
BD 8.681
BD 1.736 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.578 | BD 7.892 |
25 - 95 | BD 1.380 | BD 6.902 |
100 - 245 | BD 1.216 | BD 6.078 |
250 - 495 | BD 1.155 | BD 5.775 |
500+ | BD 1.106 | BD 5.528 |
Technical Document
Specifications
Brand
ROHMMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Output Voltage
15 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±1%
Load Regulation
150 mV
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220FP
Pin Count
3
Output Type
Fixed
Dimensions
10 x 4.5 x 17mm
Maximum Operating Temperature
+125 °C
Height
17mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4 V
Maximum Input Voltage
25 V
Length
10mm
Width
4.5mm