Technical Document
Specifications
Brand
ROHMMaximum Forward Current
215mA
Diode Configuration
Series
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-23
Pin Count
3
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
BD 2.888
BD 0.116 Each (In a Pack of 25) (Exc. Vat)
BD 3.177
BD 0.128 Each (In a Pack of 25) (inc. VAT)
ROHM Switching Diode, Series, 215mA 80V, 3-Pin SOT-23 BAV199HYFHT116
Select packaging type
Standard
25
BD 2.888
BD 0.116 Each (In a Pack of 25) (Exc. Vat)
BD 3.177
BD 0.128 Each (In a Pack of 25) (inc. VAT)
ROHM Switching Diode, Series, 215mA 80V, 3-Pin SOT-23 BAV199HYFHT116
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.116 | BD 2.888 |
50 - 75 | BD 0.116 | BD 2.888 |
100 - 225 | BD 0.072 | BD 1.788 |
250 - 975 | BD 0.072 | BD 1.788 |
1000+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
ROHMMaximum Forward Current
215mA
Diode Configuration
Series
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-23
Pin Count
3
Country of Origin
Korea, Republic Of