Technical Document
Specifications
Brand
ROHMOutput Current
130mA
Input Voltage
3 → 5.5 V
Dimming Operation
PWM
Package Type
HTSSOP-B
Number of Pins
48
Stock information temporarily unavailable.
BD 4.626
BD 4.626 Each (Exc. Vat)
BD 5.089
BD 5.089 Each (inc. VAT)
ROHM BD12801MUF-ME2 LED Driver IC, 3 → 5.5 V 130mA 48-Pin HTSSOP-B
Select packaging type
Standard
1
BD 4.626
BD 4.626 Each (Exc. Vat)
BD 5.089
BD 5.089 Each (inc. VAT)
ROHM BD12801MUF-ME2 LED Driver IC, 3 → 5.5 V 130mA 48-Pin HTSSOP-B
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.626 |
10 - 99 | BD 4.262 |
100 - 499 | BD 4.015 |
500 - 999 | BD 3.806 |
1000+ | BD 3.498 |
Technical Document
Specifications
Brand
ROHMOutput Current
130mA
Input Voltage
3 → 5.5 V
Dimming Operation
PWM
Package Type
HTSSOP-B
Number of Pins
48