Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
6.9 V
Maximum Input Voltage
28 V
Converter Type
PWM DC to DC
Package Type
SOP-J8
Pin Count
8
Stock information temporarily unavailable.
BD 5.225
BD 0.522 Each (Supplied as a Tape) (Exc. Vat)
BD 5.747
BD 0.574 Each (Supplied as a Tape) (inc. VAT)
ROHM BD28C54FJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8
Select packaging type
Standard
10
BD 5.225
BD 0.522 Each (Supplied as a Tape) (Exc. Vat)
BD 5.747
BD 0.574 Each (Supplied as a Tape) (inc. VAT)
ROHM BD28C54FJ-LBE2, PWM DC to DC DC-DC Converter 8-Pin, SOP-J8
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.522 | BD 5.225 |
100 - 240 | BD 0.512 | BD 5.115 |
250 - 490 | BD 0.490 | BD 4.895 |
500 - 990 | BD 0.473 | BD 4.730 |
1000+ | BD 0.462 | BD 4.620 |
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
6.9 V
Maximum Input Voltage
28 V
Converter Type
PWM DC to DC
Package Type
SOP-J8
Pin Count
8