Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
UCSP50L1
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3.3 V
Stock information temporarily unavailable.
BD 5.940
BD 0.594 Each (Supplied as a Tape) (Exc. Vat)
BD 6.534
BD 0.653 Each (Supplied as a Tape) (inc. VAT)
BD5291GWL-E2 ROHM, Operational Amplifier, Op Amps, 3.3 V, 5-Pin UCSP50L1
Select packaging type
Standard
10
BD 5.940
BD 0.594 Each (Supplied as a Tape) (Exc. Vat)
BD 6.534
BD 0.653 Each (Supplied as a Tape) (inc. VAT)
BD5291GWL-E2 ROHM, Operational Amplifier, Op Amps, 3.3 V, 5-Pin UCSP50L1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.594 | BD 5.940 |
100 - 240 | BD 0.578 | BD 5.775 |
250 - 490 | BD 0.550 | BD 5.500 |
500 - 990 | BD 0.528 | BD 5.280 |
1000+ | BD 0.517 | BD 5.170 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
Operational Amplifier
Mounting Type
Surface
Package Type
UCSP50L1
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3.3 V