Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain, -40 → 150°C, 2.7 → 38 V

RS Stock No.: 264-482Brand: ROHMManufacturers Part No.: BD54102G-CZTL
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Brand

ROHM

Minimum Supply Voltage

2.7V dc

Maximum Supply Voltage

38V dc

Supply Current

1.3mA

Maximum Current Output

25mA

Terminal Type

Surface Mount

Output Type

Open Drain

Operating Temperature Range

-40 → 150°C

Supply Voltage Range

2.7 → 38 V

Stock information temporarily unavailable.

BD 4.416

BD 4.416 Each (Supplied as a Tape) (Exc. Vat)

BD 4.858

BD 4.858 Each (Supplied as a Tape) (inc. VAT)

ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain, -40 → 150°C, 2.7 → 38 V
Select packaging type

BD 4.416

BD 4.416 Each (Supplied as a Tape) (Exc. Vat)

BD 4.858

BD 4.858 Each (Supplied as a Tape) (inc. VAT)

ROHM Hall Effect Switch 1.3mA 25mA Surface Mount Open Drain, -40 → 150°C, 2.7 → 38 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ROHM

Minimum Supply Voltage

2.7V dc

Maximum Supply Voltage

38V dc

Supply Current

1.3mA

Maximum Current Output

25mA

Terminal Type

Surface Mount

Output Type

Open Drain

Operating Temperature Range

-40 → 150°C

Supply Voltage Range

2.7 → 38 V