Technical Document
Specifications
Brand
ROHMMaximum Switching Frequency
2 MHz
Package Type
UQFN68CV8080
Pin Count
68
Maximum Operating Supply Voltage
5.5 V
BD 2,052.750
BD 2.053 Each (On a Reel of 1000) (Exc. Vat)
BD 2,258.025
BD 2.258 Each (On a Reel of 1000) (inc. VAT)
1000
BD 2,052.750
BD 2.053 Each (On a Reel of 1000) (Exc. Vat)
BD 2,258.025
BD 2.258 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMaximum Switching Frequency
2 MHz
Package Type
UQFN68CV8080
Pin Count
68
Maximum Operating Supply Voltage
5.5 V