BD7282YFJ-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 14-Pin SSOP

RS Stock No.: 265-209Brand: ROHMManufacturers Part No.: BD7282YFJ-CE2
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

SMT

Package Type

SSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

7MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.975

BD 0.798 Each (Supplied as a Tape) (Exc. Vat)

BD 8.773

BD 0.878 Each (Supplied as a Tape) (inc. VAT)

BD7282YFJ-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 14-Pin SSOP
Select packaging type

BD 7.975

BD 0.798 Each (Supplied as a Tape) (Exc. Vat)

BD 8.773

BD 0.878 Each (Supplied as a Tape) (inc. VAT)

BD7282YFJ-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 14-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.798BD 7.975
100 - 240BD 0.776BD 7.755
250+BD 0.742BD 7.425

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

SMT

Package Type

SSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

7MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more