BD7284YFV-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 4-Pin SSOP-B14

RS Stock No.: 265-206Brand: ROHMManufacturers Part No.: BD7284YFV-CE2
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

SMT

Package Type

SSOP-B14

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

4

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

7MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.775

BD 1.155 Each (Supplied as a Tape) (Exc. Vat)

BD 6.353

BD 1.271 Each (Supplied as a Tape) (inc. VAT)

BD7284YFV-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 4-Pin SSOP-B14
Select packaging type

BD 5.775

BD 1.155 Each (Supplied as a Tape) (Exc. Vat)

BD 6.353

BD 1.271 Each (Supplied as a Tape) (inc. VAT)

BD7284YFV-CE2 ROHM, CMOS Operational Amplifier, Op Amp, 7MHz, 5 V, 4-Pin SSOP-B14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45BD 1.155BD 5.775
50 - 95BD 1.100BD 5.500
100+BD 1.018BD 5.088

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

SMT

Package Type

SSOP-B14

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

4

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

7MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more