Technical Document
Specifications
Brand
ROHMMaximum Switching Frequency
50 kHz
Start-up Supply Current
100µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.5A
Maximum Sink Current
1A
Maximum Supply Current
2 mA
Package Type
SOP
Pin Count
8
Maximum Operating Supply Voltage
38 V
BD 3.410
BD 0.341 Each (In a Pack of 10) (Exc. Vat)
BD 3.751
BD 0.375 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.410
BD 0.341 Each (In a Pack of 10) (Exc. Vat)
BD 3.751
BD 0.375 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.341 | BD 3.410 |
50 - 90 | BD 0.330 | BD 3.300 |
100 - 240 | BD 0.275 | BD 2.750 |
250 - 990 | BD 0.258 | BD 2.585 |
1000+ | BD 0.182 | BD 1.815 |
Technical Document
Specifications
Brand
ROHMMaximum Switching Frequency
50 kHz
Start-up Supply Current
100µA
IC Type
Power Factor Controller IC
Maximum Source Current
-0.5A
Maximum Sink Current
1A
Maximum Supply Current
2 mA
Package Type
SOP
Pin Count
8
Maximum Operating Supply Voltage
38 V