Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM,Class-AB1.2W, 8-Pin HTSOP-J8 BD78306UEFJ-ME2

RS Stock No.: 264-441Brand: ROHMManufacturers Part No.: BD78306UEFJ-ME2
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Brand

ROHM

Amplifier Type

Class-AB

Maximum Power

1.2W

Application

Speaker

Mounting Type

Surface

Amplifier Class

Class A-B

Typical Single Supply Voltage

7 V

Number of Channels per Chip

1

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.121

BD 0.824 Each (Supplied as a Tape) (Exc. Vat)

BD 4.533

BD 0.906 Each (Supplied as a Tape) (inc. VAT)

ROHM,Class-AB1.2W, 8-Pin HTSOP-J8 BD78306UEFJ-ME2

BD 4.121

BD 0.824 Each (Supplied as a Tape) (Exc. Vat)

BD 4.533

BD 0.906 Each (Supplied as a Tape) (inc. VAT)

ROHM,Class-AB1.2W, 8-Pin HTSOP-J8 BD78306UEFJ-ME2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45BD 0.824BD 4.121
50 - 95BD 0.803BD 4.016
100 - 495BD 0.766BD 3.832
500 - 995BD 0.724BD 3.622
1000+BD 0.714BD 3.570

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Amplifier Type

Class-AB

Maximum Power

1.2W

Application

Speaker

Mounting Type

Surface

Amplifier Class

Class A-B

Typical Single Supply Voltage

7 V

Number of Channels per Chip

1

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more