Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
8 V
Maximum Input Voltage
80 V
Converter Type
Flyback
Number of Outputs
1
Package Type
HSON8
Pin Count
8
Stock information temporarily unavailable.
BD 16.665
BD 1.666 Each (Supplied as a Tape) (Exc. Vat)
BD 18.331
BD 1.833 Each (Supplied as a Tape) (inc. VAT)
ROHM BD7J200HFN-LBTR, 1-Channel, Flyback DC-DC Switching Regulator 8-Pin, HSON8
Select packaging type
Standard
10
BD 16.665
BD 1.666 Each (Supplied as a Tape) (Exc. Vat)
BD 18.331
BD 1.833 Each (Supplied as a Tape) (inc. VAT)
ROHM BD7J200HFN-LBTR, 1-Channel, Flyback DC-DC Switching Regulator 8-Pin, HSON8
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 1.666 | BD 16.665 |
100 - 240 | BD 1.578 | BD 15.785 |
250+ | BD 1.463 | BD 14.630 |
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
8 V
Maximum Input Voltage
80 V
Converter Type
Flyback
Number of Outputs
1
Package Type
HSON8
Pin Count
8