Technical Document
Specifications
Brand
ROHMLogic Function
CMOS
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Stock information temporarily unavailable.
BD 280.500
BD 0.094 Each (On a Reel of 3000) (Exc. Vat)
BD 308.550
BD 0.103 Each (On a Reel of 3000) (inc. VAT)
ROHM BD7LS32G-CTL 2-Input CMOS Schmitt Trigger Logic Gate
3000
BD 280.500
BD 0.094 Each (On a Reel of 3000) (Exc. Vat)
BD 308.550
BD 0.103 Each (On a Reel of 3000) (inc. VAT)
ROHM BD7LS32G-CTL 2-Input CMOS Schmitt Trigger Logic Gate
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMLogic Function
CMOS
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes