Technical Document
Specifications
Brand
ROHMAmplifier Type
CMOS
Mounting Type
SMT
Package Type
SOP-J8
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 15 V
Typical Gain Bandwidth Product
2.3MHz
Rail to Rail
Rail to Rail Input/Output
BD 12.232
BD 1.223 Each (Supplied as a Tape) (Exc. Vat)
BD 13.455
BD 1.345 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 12.232
BD 1.223 Each (Supplied as a Tape) (Exc. Vat)
BD 13.455
BD 1.345 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 1.223 | BD 12.232 |
100 - 240 | BD 1.186 | BD 11.865 |
250+ | BD 1.124 | BD 11.235 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
CMOS
Mounting Type
SMT
Package Type
SOP-J8
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 15 V
Typical Gain Bandwidth Product
2.3MHz
Rail to Rail
Rail to Rail Input/Output