Technical Document
Specifications
Brand
ROHMOutput Voltage
36V dc
Output Current
100mA
Input Voltage
36V dc
Number of Outputs
1
Power Rating
400mW
Stock information temporarily unavailable.
BD 4.758
BD 0.952 Each (In a Pack of 5) (Exc. Vat)
BD 5.234
BD 1.047 Each (In a Pack of 5) (inc. VAT)
ROHM DC-DC Switching Regulator, 36V dc Output Voltage, 36V dc Input Voltage, 100mA Output Current, 1 Outputs
Select packaging type
Standard
5
BD 4.758
BD 0.952 Each (In a Pack of 5) (Exc. Vat)
BD 5.234
BD 1.047 Each (In a Pack of 5) (inc. VAT)
ROHM DC-DC Switching Regulator, 36V dc Output Voltage, 36V dc Input Voltage, 100mA Output Current, 1 Outputs
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.952 | BD 4.758 |
50 - 95 | BD 0.803 | BD 4.015 |
100 - 245 | BD 0.566 | BD 2.832 |
250 - 995 | BD 0.561 | BD 2.805 |
1000+ | BD 0.462 | BD 2.310 |
Technical Document
Specifications
Brand
ROHMOutput Voltage
36V dc
Output Current
100mA
Input Voltage
36V dc
Number of Outputs
1
Power Rating
400mW