Technical Document
Specifications
Brand
ROHMOutput Current
1.92A
Input Voltage
3 → 5.5 V
Dimming Operation
PWM
Package Type
HTSSOP-B
Number of Pins
56
BD 4.169
BD 4.169 Each (Exc. Vat)
BD 4.586
BD 4.586 Each (inc. VAT)
ROHM BD94130MUF-ME2 LED Driver IC, 3 → 5.5 V 1.92A 56-Pin HTSSOP-B
Select packaging type
Standard
1
BD 4.169
BD 4.169 Each (Exc. Vat)
BD 4.586
BD 4.586 Each (inc. VAT)
ROHM BD94130MUF-ME2 LED Driver IC, 3 → 5.5 V 1.92A 56-Pin HTSSOP-B
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.169 |
10 - 99 | BD 3.751 |
100+ | BD 3.460 |
Technical Document
Specifications
Brand
ROHMOutput Current
1.92A
Input Voltage
3 → 5.5 V
Dimming Operation
PWM
Package Type
HTSSOP-B
Number of Pins
56