ROHM, BD9702T-V5 Step-Down Switching Regulator, 1-Channel 3A Adjustable 5 + Tab-Pin, TO- 220FP

RS Stock No.: 171-5363Brand: ROHMManufacturers Part No.: BD9702T-V5
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

3A

Maximum Output Voltage

32 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

8 V

Maximum Input Voltage

35 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5 + Tab

Maximum Switching Frequency

132 kHz

Package Type

TO- 220FP

Switching Regulator

Yes

Line Regulation

100 mV

Load Regulation

40 mV

Maximum Operating Temperature

+85 °C

Length

10mm

Height

17mm

Width

4.5mm

Efficiency

86%

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4.5 x 17mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 52.800

BD 1.056 Each (In a Tube of 50) (Exc. Vat)

BD 58.080

BD 1.162 Each (In a Tube of 50) (inc. VAT)

ROHM, BD9702T-V5 Step-Down Switching Regulator, 1-Channel 3A Adjustable 5 + Tab-Pin, TO- 220FP

BD 52.800

BD 1.056 Each (In a Tube of 50) (Exc. Vat)

BD 58.080

BD 1.162 Each (In a Tube of 50) (inc. VAT)

ROHM, BD9702T-V5 Step-Down Switching Regulator, 1-Channel 3A Adjustable 5 + Tab-Pin, TO- 220FP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

3A

Maximum Output Voltage

32 V

Regulator Function

Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

8 V

Maximum Input Voltage

35 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5 + Tab

Maximum Switching Frequency

132 kHz

Package Type

TO- 220FP

Switching Regulator

Yes

Line Regulation

100 mV

Load Regulation

40 mV

Maximum Operating Temperature

+85 °C

Length

10mm

Height

17mm

Width

4.5mm

Efficiency

86%

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4.5 x 17mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more