Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BD9P105MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, VQFN20FV4040

RS Stock No.: 215-9605Brand: ROHMManufacturers Part No.: BD9P105MUF-CE2
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

8.5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

VQFN20FV4040

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,842.500

BD 0.737 Each (On a Reel of 2500) (Exc. Vat)

BD 2,026.750

BD 0.811 Each (On a Reel of 2500) (inc. VAT)

ROHM BD9P105MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, VQFN20FV4040

BD 1,842.500

BD 0.737 Each (On a Reel of 2500) (Exc. Vat)

BD 2,026.750

BD 0.811 Each (On a Reel of 2500) (inc. VAT)

ROHM BD9P105MUF-CE2, 1-Channel, Step Down DC-DC Converter, Selectable 20-Pin, VQFN20FV4040
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

8.5 V

Minimum Input Voltage

3.5 V

Maximum Input Voltage

40 V

Converter Type

Step Down

Number of Outputs

1

Output Type

Selectable

Package Type

VQFN20FV4040

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more