Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
0.8 V
Maximum Output Voltage
8.5 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
40 V
Minimum Output Current
2A
Converter Type
DC-DC
Package Type
VQFN24FV4040
Pin Count
24
Stock information temporarily unavailable.
BD 4.318
BD 0.864 Each (Supplied as a Tape) (Exc. Vat)
BD 4.750
BD 0.950 Each (Supplied as a Tape) (inc. VAT)
ROHM BD9P208MUF-CE2, DC-DC DC-DC Converter, 2A 24-Pin, VQFN24FV4040
Select packaging type
Standard
5
BD 4.318
BD 0.864 Each (Supplied as a Tape) (Exc. Vat)
BD 4.750
BD 0.950 Each (Supplied as a Tape) (inc. VAT)
ROHM BD9P208MUF-CE2, DC-DC DC-DC Converter, 2A 24-Pin, VQFN24FV4040
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.864 | BD 4.318 |
50 - 95 | BD 0.842 | BD 4.208 |
100 - 495 | BD 0.803 | BD 4.015 |
500 - 995 | BD 0.759 | BD 3.795 |
1000+ | BD 0.748 | BD 3.740 |
Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
0.8 V
Maximum Output Voltage
8.5 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
40 V
Minimum Output Current
2A
Converter Type
DC-DC
Package Type
VQFN24FV4040
Pin Count
24