Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
600mA
Converter Type
Synchronous Buck
BD 1,320.000
BD 0.330 Each (On a Reel of 4000) (Exc. Vat)
BD 1,452.000
BD 0.363 Each (On a Reel of 4000) (inc. VAT)
ROHM BD9SD11NUX-CE2, Synchronous Buck DC-DC Converter, 600mA
4000
BD 1,320.000
BD 0.330 Each (On a Reel of 4000) (Exc. Vat)
BD 1,452.000
BD 0.363 Each (On a Reel of 4000) (inc. VAT)
ROHM BD9SD11NUX-CE2, Synchronous Buck DC-DC Converter, 600mA
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
600mA
Converter Type
Synchronous Buck


