Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
600mA
Converter Type
Synchronous Buck
Stock information temporarily unavailable.
BD 3.200
BD 0.640 Each (In a Pack of 5) (Exc. Vat)
BD 3.520
BD 0.704 Each (In a Pack of 5) (inc. VAT)
ROHM BD9SD11NUX-CE2, Synchronous Buck DC-DC Converter, 600mA
Select packaging type
Standard
5
BD 3.200
BD 0.640 Each (In a Pack of 5) (Exc. Vat)
BD 3.520
BD 0.704 Each (In a Pack of 5) (inc. VAT)
ROHM BD9SD11NUX-CE2, Synchronous Buck DC-DC Converter, 600mA
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.640 | BD 3.200 |
50 - 95 | BD 0.545 | BD 2.725 |
100 - 495 | BD 0.420 | BD 2.100 |
500 - 1995 | BD 0.335 | BD 1.675 |
2000+ | BD 0.280 | BD 1.400 |
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Minimum Output Current
600mA
Converter Type
Synchronous Buck