Technical Document
Specifications
Brand
ROHMMaximum Output Voltage
14.5 V
Minimum Input Voltage
8.9 V
Maximum Input Voltage
26 V
Converter Type
Quasi-Resonant Control
Number of Outputs
1
Output Type
Driver
Package Type
SOP-J7S
Pin Count
7
Stock information temporarily unavailable.
BD 4.730
BD 0.473 Each (Supplied as a Tape) (Exc. Vat)
BD 5.203
BD 0.520 Each (Supplied as a Tape) (inc. VAT)
ROHM BM1Q002AFJ-LBE2, 1-Channel, Quasi-Resonant Control DC-DC Converter, Driver 7-Pin, SOP-J7S
Select packaging type
Standard
10
BD 4.730
BD 0.473 Each (Supplied as a Tape) (Exc. Vat)
BD 5.203
BD 0.520 Each (Supplied as a Tape) (inc. VAT)
ROHM BM1Q002AFJ-LBE2, 1-Channel, Quasi-Resonant Control DC-DC Converter, Driver 7-Pin, SOP-J7S
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.473 | BD 4.730 |
100 - 240 | BD 0.446 | BD 4.455 |
250 - 490 | BD 0.412 | BD 4.125 |
500 - 990 | BD 0.385 | BD 3.850 |
1000+ | BD 0.374 | BD 3.740 |
Technical Document
Specifications
Brand
ROHMMaximum Output Voltage
14.5 V
Minimum Input Voltage
8.9 V
Maximum Input Voltage
26 V
Converter Type
Quasi-Resonant Control
Number of Outputs
1
Output Type
Driver
Package Type
SOP-J7S
Pin Count
7