Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, AC-DC Converter 8-Pin, SOP8 BM1R00148F-E2

RS Stock No.: 215-9633Brand: ROHMManufacturers Part No.: BM1R00148F-E2
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

8

Dimensions

5 x 6.2 x 1.71mm

Package Type

SOP8

Current Limit

0.001A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.882

BD 0.488 Each (In a Pack of 10) (Exc. Vat)

BD 5.370

BD 0.537 Each (In a Pack of 10) (inc. VAT)

ROHM, AC-DC Converter 8-Pin, SOP8 BM1R00148F-E2
Select packaging type

BD 4.882

BD 0.488 Each (In a Pack of 10) (Exc. Vat)

BD 5.370

BD 0.537 Each (In a Pack of 10) (inc. VAT)

ROHM, AC-DC Converter 8-Pin, SOP8 BM1R00148F-E2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.488BD 4.882
50 - 90BD 0.415BD 4.148
100 - 240BD 0.410BD 4.095
250 - 990BD 0.410BD 4.095
1000+BD 0.404BD 4.042

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

8

Dimensions

5 x 6.2 x 1.71mm

Package Type

SOP8

Current Limit

0.001A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more