Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
8.9 V
Maximum Input Voltage
26 V
Converter Type
DC-DC
Number of Outputs
1
Package Type
DIP7K
Pin Count
7
BD 1,309.000
BD 0.654 Each (In a Tube of 2000) (Exc. Vat)
BD 1,439.900
BD 0.719 Each (In a Tube of 2000) (inc. VAT)
2000
BD 1,309.000
BD 0.654 Each (In a Tube of 2000) (Exc. Vat)
BD 1,439.900
BD 0.719 Each (In a Tube of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
8.9 V
Maximum Input Voltage
26 V
Converter Type
DC-DC
Number of Outputs
1
Package Type
DIP7K
Pin Count
7