Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
10.9 V
Maximum Input Voltage
30 V
Converter Type
PWM DC to DC
Number of Outputs
1
Package Type
DIP7AK
Pin Count
7
BD 3.025
BD 1.512 Each (In a Pack of 2) (Exc. Vat)
BD 3.327
BD 1.663 Each (In a Pack of 2) (inc. VAT)
2
BD 3.025
BD 1.512 Each (In a Pack of 2) (Exc. Vat)
BD 3.327
BD 1.663 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.512 | BD 3.025 |
20 - 198 | BD 1.408 | BD 2.816 |
200 - 998 | BD 1.342 | BD 2.684 |
1000 - 1998 | BD 1.282 | BD 2.563 |
2000+ | BD 1.106 | BD 2.211 |
Technical Document
Specifications
Brand
ROHMMinimum Input Voltage
10.9 V
Maximum Input Voltage
30 V
Converter Type
PWM DC to DC
Number of Outputs
1
Package Type
DIP7AK
Pin Count
7