Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
12 A
Maximum Output Voltage
16.2 V
Minimum Output Current
1.6A
Converter Type
PWM DC to DC
Number of Outputs
1
Output Type
Adjustable, Fixed
Package Type
SOP8
Pin Count
8
Country of Origin
Japan
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
ROHM BM2P153WF-E2, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable/Fixed, 1.6A 8-Pin, SOP8
2
P.O.A.
Each (Supplied as a Tape) (Exc. Vat)
ROHM BM2P153WF-E2, 1-Channel, PWM DC to DC DC-DC Converter, Adjustable/Fixed, 1.6A 8-Pin, SOP8
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ROHMMinimum Output Voltage
12 A
Maximum Output Voltage
16.2 V
Minimum Output Current
1.6A
Converter Type
PWM DC to DC
Number of Outputs
1
Output Type
Adjustable, Fixed
Package Type
SOP8
Pin Count
8
Country of Origin
Japan