ROHM BM2P161W-Z, 1-Channel, DC-DC DC-DC Converter, Adjustable 7-Pin, DIP7K

RS Stock No.: 215-9652Brand: ROHMManufacturers Part No.: BM2P161W-Z
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Brand

ROHM

Minimum Input Voltage

8 V

Maximum Input Voltage

18.16 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Package Type

DIP7K

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,188.000

BD 0.594 Each (In a Tube of 2000) (Exc. Vat)

BD 1,306.800

BD 0.653 Each (In a Tube of 2000) (inc. VAT)

ROHM BM2P161W-Z, 1-Channel, DC-DC DC-DC Converter, Adjustable 7-Pin, DIP7K

BD 1,188.000

BD 0.594 Each (In a Tube of 2000) (Exc. Vat)

BD 1,306.800

BD 0.653 Each (In a Tube of 2000) (inc. VAT)

ROHM BM2P161W-Z, 1-Channel, DC-DC DC-DC Converter, Adjustable 7-Pin, DIP7K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Minimum Input Voltage

8 V

Maximum Input Voltage

18.16 V

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Package Type

DIP7K

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more