ROHM BM2P241W-Z, PWM Controller, 650 V, 65 7-Pin, DIP7K

RS Stock No.: 264-705Brand: ROHMManufacturers Part No.: BM2P241W-Z
brand-logo
View all in PWM

Technical Document

Specifications

Brand

ROHM

Maximum Switching Frequency

65

Start-up Supply Current

850µA

Package Type

DIP7K

Pin Count

7

Maximum Operating Supply Voltage

650 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.262

BD 0.852 Each (In a Pack of 5) (Exc. Vat)

BD 4.688

BD 0.937 Each (In a Pack of 5) (inc. VAT)

ROHM BM2P241W-Z, PWM Controller, 650 V, 65 7-Pin, DIP7K

BD 4.262

BD 0.852 Each (In a Pack of 5) (Exc. Vat)

BD 4.688

BD 0.937 Each (In a Pack of 5) (inc. VAT)

ROHM BM2P241W-Z, PWM Controller, 650 V, 65 7-Pin, DIP7K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45BD 0.852BD 4.262
50 - 95BD 0.808BD 4.042
100 - 495BD 0.748BD 3.740
500 - 995BD 0.693BD 3.465
1000+BD 0.682BD 3.410

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Switching Frequency

65

Start-up Supply Current

850µA

Package Type

DIP7K

Pin Count

7

Maximum Operating Supply Voltage

650 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more