Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM, AC-DC Converter 7-Pin, TO-263 BM2SC121FP2-LBZE2

RS Stock No.: 235-2620Brand: ROHMManufacturers Part No.: BM2SC121FP2-LBZE2
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

7

Dimensions

10.18 x 15.5 x 4.43mm

Package Type

TO-263

Current Limit

500µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.182

BD 5.182 Each (Exc. Vat)

BD 5.700

BD 5.700 Each (inc. VAT)

ROHM, AC-DC Converter 7-Pin, TO-263 BM2SC121FP2-LBZE2
Select packaging type

BD 5.182

BD 5.182 Each (Exc. Vat)

BD 5.700

BD 5.700 Each (inc. VAT)

ROHM, AC-DC Converter 7-Pin, TO-263 BM2SC121FP2-LBZE2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.182
25 - 49BD 4.452
50 - 99BD 4.373
100 - 249BD 3.901
250+BD 3.785

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

7

Dimensions

10.18 x 15.5 x 4.43mm

Package Type

TO-263

Current Limit

500µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more