Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ROHM BM61S41RFV-CE2 Gate Driver, 4 A, 7V 10-Pin, SSOP-B10W

RS Stock No.: 215-9659Brand: ROHMManufacturers Part No.: BM61S41RFV-CE2
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Brand

ROHM

Output Current

4 A

Supply Voltage

7V

Pin Count

10

Package Type

SSOP-B10W

Fall Time

15ns

Driver Type

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.543

BD 2.272 Each (In a Pack of 2) (Exc. Vat)

BD 4.997

BD 2.499 Each (In a Pack of 2) (inc. VAT)

ROHM BM61S41RFV-CE2 Gate Driver, 4 A, 7V 10-Pin, SSOP-B10W
Select packaging type

BD 4.543

BD 2.272 Each (In a Pack of 2) (Exc. Vat)

BD 4.997

BD 2.499 Each (In a Pack of 2) (inc. VAT)

ROHM BM61S41RFV-CE2 Gate Driver, 4 A, 7V 10-Pin, SSOP-B10W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Output Current

4 A

Supply Voltage

7V

Pin Count

10

Package Type

SSOP-B10W

Fall Time

15ns

Driver Type

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more