Technical Document
Specifications
Brand
ROHMMotor Type
Brushless DC Motor
Maximum Output Current
1.5A
Maximum Supply Voltage
400 V
Package Type
SSOP
Pin Count
27
BD 21.368
BD 4.274 Each (Supplied as a Tape) (Exc. Vat)
BD 23.505
BD 4.701 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 21.368
BD 4.274 Each (Supplied as a Tape) (Exc. Vat)
BD 23.505
BD 4.701 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 4.274 | BD 21.368 |
50 - 95 | BD 4.142 | BD 20.708 |
100+ | BD 3.922 | BD 19.608 |
Technical Document
Specifications
Brand
ROHMMotor Type
Brushless DC Motor
Maximum Output Current
1.5A
Maximum Supply Voltage
400 V
Package Type
SSOP
Pin Count
27